300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C301J3GACTU

DigiKey Part Number
399-14903-2-ND - Tape & Reel (TR)
399-14903-1-ND - Cut Tape (CT)
399-14903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C301J3GACTU
Description
CAP CER 300PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C301J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C301J5GACTUKEMET17 817399-15318-1-NDkr 4,29000Upgrade
In-Stock: 8 174
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,29000kr 4,29
10kr 2,61800kr 26,18
50kr 1,95420kr 97,71
100kr 1,74890kr 174,89
500kr 1,40222kr 701,11
1 000kr 1,29512kr 1 295,12
2 500kr 1,18228kr 2 955,70
5 000kr 1,11426kr 5 571,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 1,05829kr 10 582,90
20 000kr 1,01221kr 20 244,20
30 000kr 0,98912kr 29 673,60
50 000kr 0,96353kr 48 176,50
70 000kr 0,94857kr 66 399,90
Manufacturers Standard Package
Unit Price without VAT:kr 4,29000
Unit Price with VAT:kr 5,36250