0.018 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C183K8PACTU

DigiKey Part Number
399-C0402C183K8PACTUTR-ND - Tape & Reel (TR)
399-C0402C183K8PACTUCT-ND - Cut Tape (CT)
399-C0402C183K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C183K8PACTU
Description
CAP CER 0.018UF 10V X5R 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C183K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 535
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,19000kr 2,19
10kr 1,27700kr 12,77
50kr 0,91780kr 45,89
100kr 0,80740kr 80,74
500kr 0,62220kr 311,10
1 000kr 0,56508kr 565,08
2 500kr 0,50491kr 1 262,27
5 000kr 0,46867kr 2 343,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,43887kr 4 388,70
20 000kr 0,41433kr 8 286,60
30 000kr 0,40205kr 12 061,50
50 000kr 0,38843kr 19 421,50
70 000kr 0,38048kr 26 633,60
100 000kr 0,37282kr 37 282,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,19000
Unit Price with VAT:kr 2,73750