
C0402C183K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C183K8PACTUTR-ND - Tape & Reel (TR) 399-C0402C183K8PACTUCT-ND - Cut Tape (CT) 399-C0402C183K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K8PACTU |
Description | CAP CER 0.018UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,27700 | kr 12,77 |
| 50 | kr 0,91780 | kr 45,89 |
| 100 | kr 0,80740 | kr 80,74 |
| 500 | kr 0,62220 | kr 311,10 |
| 1 000 | kr 0,56508 | kr 565,08 |
| 2 500 | kr 0,50491 | kr 1 262,27 |
| 5 000 | kr 0,46867 | kr 2 343,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,43887 | kr 4 388,70 |
| 20 000 | kr 0,41433 | kr 8 286,60 |
| 30 000 | kr 0,40205 | kr 12 061,50 |
| 50 000 | kr 0,38843 | kr 19 421,50 |
| 70 000 | kr 0,38048 | kr 26 633,60 |
| 100 000 | kr 0,37282 | kr 37 282,00 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

