
C0603C560J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C560J5HACTUTR-ND - Tape & Reel (TR) 399-C0603C560J5HACTUCT-ND - Cut Tape (CT) 399-C0603C560J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560J5HACTU |
Description | CAP CER 56PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,33800 | kr 3,38 |
| 50 | kr 0,22800 | kr 11,40 |
| 100 | kr 0,19430 | kr 19,43 |
| 500 | kr 0,13904 | kr 69,52 |
| 1 000 | kr 0,12216 | kr 122,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,09700 | kr 388,00 |
| 8 000 | kr 0,08769 | kr 701,52 |
| 12 000 | kr 0,08302 | kr 996,24 |
| 20 000 | kr 0,07787 | kr 1 557,40 |
| 28 000 | kr 0,07486 | kr 2 096,08 |
| 40 000 | kr 0,07196 | kr 2 878,40 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

