680 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681J2GACAUTO

DigiKey Part Number
399-C0805C681J2GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C681J2GACAUTOCT-ND - Cut Tape (CT)
399-C0805C681J2GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681J2GACAUTO
Description
CAP CER 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681J2GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±5%
Package / Case
0805 (2012 Metric)
Voltage - Rated
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 644
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,74000kr 2,74
10kr 1,60600kr 16,06
50kr 1,16780kr 58,39
100kr 1,03360kr 103,36
500kr 0,80684kr 403,42
1 000kr 0,73687kr 736,87
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,63207kr 2 528,28
8 000kr 0,59315kr 4 745,20
12 000kr 0,57365kr 6 883,80
20 000kr 0,55206kr 11 041,20
28 000kr 0,53943kr 15 104,04
40 000kr 0,52729kr 21 091,60
Manufacturers Standard Package
Unit Price without VAT:kr 2,74000
Unit Price with VAT:kr 3,42500