0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104Z8VACTU

DigiKey Part Number
399-15293-2-ND - Tape & Reel (TR)
399-15293-1-ND - Cut Tape (CT)
399-15293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104Z8VACTU
Description
CAP CER 0.1UF 10V Y5V 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104Z8VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 557
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,23700kr 2,37
50kr 0,15700kr 7,85
100kr 0,13320kr 13,32
500kr 0,09360kr 46,80
1 000kr 0,08156kr 81,56
2 500kr 0,06894kr 172,35
5 000kr 0,06134kr 306,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,05510kr 551,00
20 000kr 0,04999kr 999,80
30 000kr 0,04743kr 1 422,90
50 000kr 0,04460kr 2 230,00
70 000kr 0,04294kr 3 005,80
100 000kr 0,04135kr 4 135,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750