Parametric Equivalent

ALC80A111BD500 | |
|---|---|
DigiKey Part Number | ALC80A111BD500-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A111BD500 |
Description | CAP ALUM 110UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 110 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.543Ohm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.79 A @ 10 kHz |
Part Status Active | Impedance 1.066 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.543Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80D111BD500 | KEMET | 0 | ALC80D111BD500-ND | kr 36,78839 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr 36,78839 | kr 13 243,82 |
| Unit Price without VAT: | kr 36,78839 |
|---|---|
| Unit Price with VAT: | kr 45,98549 |


