Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALC40A471DL450 | |
|---|---|
DigiKey Part Number | 399-ALC40A471DL450-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A471DL450 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 203mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A471DL450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 203mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.51 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.68 A @ 10 kHz | |
Impedance | 138 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 113,60602 | kr 113 606,02 |
| Unit Price without VAT: | kr 113,60602 |
|---|---|
| Unit Price with VAT: | kr 142,00753 |




