
A700D226M016ATE018 | |
|---|---|
DigiKey Part Number | 399-5211-2-ND - Tape & Reel (TR) 399-5211-1-ND - Cut Tape (CT) 399-5211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D226M016ATE018 |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D226M016ATE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,93000 | kr 32,93 |
| 10 | kr 22,17800 | kr 221,78 |
| 50 | kr 17,73340 | kr 886,67 |
| 100 | kr 16,32940 | kr 1 632,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 13,91802 | kr 6 959,01 |
| 1 000 | kr 13,15952 | kr 13 159,52 |
| 1 500 | kr 12,77696 | kr 19 165,44 |
| 2 500 | kr 12,35071 | kr 30 876,77 |
| 3 500 | kr 12,10020 | kr 42 350,70 |
| 5 000 | kr 11,85835 | kr 59 291,75 |
| Unit Price without VAT: | kr 32,93000 |
|---|---|
| Unit Price with VAT: | kr 41,16250 |

