Parametric Equivalent

A700D157M004ATE0182478 | |
|---|---|
cms-digikey-product-number | 399-A700D157M004ATE0182478TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | A700D157M004ATE0182478 |
cms-description | CAP ALUM POLY 150UF 20% 4V SMD |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 500 | kr 13,40730 | kr 6 703,65 |
| Unit Price without VAT: | kr 13,40730 |
|---|---|
| Unit Price with VAT: | kr 16,75913 |


