Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K1622FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K1622FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K1622FTP |
Description | RES 16.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K1622DTP | Kamaya Inc. | 0 | 2315-RMC1/16K1622DTPTR-ND | kr 0,03463 | Parametric Equivalent |
| RMCF0603FG16K2 | Stackpole Electronics Inc | 0 | 738-RMCF0603FG16K2CT-ND | kr 0,02650 | Direct |
| RMCF0603FT16K2 | Stackpole Electronics Inc | 57 634 | RMCF0603FT16K2CT-ND | kr 0,91000 | Direct |
| AC0603FR-0716K2L | YAGEO | 3 451 | 13-AC0603FR-0716K2LCT-ND | kr 0,91000 | Parametric Equivalent |
| CR0603-FX-1622EPF | Bourns Inc. | 0 | 118-CR0603-FX-1622EPFTR-ND | kr 0,04115 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,02359 | kr 117,95 |
| Unit Price without VAT: | kr 0,02359 |
|---|---|
| Unit Price with VAT: | kr 0,02949 |












