Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16-1503DTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16-1503DTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16-1503DTP |
Description | RES 150K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K1503DTP | Kamaya Inc. | 0 | 2315-RMC1/16K1503DTPTR-ND | kr 0,03463 | Parametric Equivalent |
| ERJ-3RED1503V | Panasonic Industry | 1 958 | 10-ERJ-3RED1503VCT-ND | kr 1,37000 | Parametric Equivalent |
| RE0603BRE07150KL | YAGEO | 0 | 13-RE0603BRE07150KL-ND | kr 0,39766 | Parametric Equivalent |
| RK73H1JTTD1503D | KOA Speer Electronics, Inc. | 2 447 | 2019-RK73H1JTTD1503DCT-ND | kr 1,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,03463 | kr 173,15 |
| Unit Price without VAT: | kr 0,03463 |
|---|---|
| Unit Price with VAT: | kr 0,04329 |





