
VYHP-06VD | |
|---|---|
DigiKey Part Number | 455-VYHP-06VD-ND |
Manufacturer | |
Manufacturer Product Number | VYHP-06VD |
Description | VYH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.256" (6.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr 2,08493 | kr 312,74 |
| Unit Price without VAT: | kr 2,08493 |
|---|---|
| Unit Price with VAT: | kr 2,60616 |

