
SC196AMLTRT | |
|---|---|
DigiKey Part Number | SC196AMLTR-ND - Tape & Reel (TR) SC196AMLCT-ND - Cut Tape (CT) SC196AMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC196AMLTRT |
Description | IC REG BUCK PROG 1.5A 10MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1V, 1.05V, 1.2V, 1.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MLP (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,56000 | kr 30,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 18,40494 | kr 55 214,82 |
| Unit Price without VAT: | kr 30,56000 |
|---|---|
| Unit Price with VAT: | kr 38,20000 |

