
R100-20(NJ) | |
|---|---|
DigiKey Part Number | 455-R100-20(NJ)-ND |
Manufacturer | |
Manufacturer Product Number | R100-20(NJ) |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.250" (6.35mm) |
Manufacturer JST Sales America Inc. | Length - Overall 0.492" (12.50mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 14-16 AWG |
Stud/Tab Size 5 Stud | Insulation Non-Insulated |
Thickness 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J-ER | JST Sales America Inc. | 0 | 455-J-ER-ND | kr 0,82053 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 22,45760 | kr 561,44 |
| Unit Price without VAT: | kr 22,45760 |
|---|---|
| Unit Price with VAT: | kr 28,07200 |

