A20KRW20KRW26E102C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 1 107
Unit Price: kr 105,10000
Datasheet
20 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20KRW20KRW26E102C

DigiKey Part Number
455-A20KRW20KRW26E102C-ND
Manufacturer
Manufacturer Product Number
A20KRW20KRW26E102C
Description
JUMPER ASSEMBLY SKT-SKT 20POS 4"
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.333' (101.60mm, 4.00")
Packaging
Bulk
Color
Blue, Individual
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Socket
Usage
Adapter, Extension
Number of Positions
20
Cable Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSD-10-D-04.00-01-NSamtec Inc.1 107SAM9045-NDkr 105,10000Similar
Obsolete
This product is no longer manufactured. View Substitutes