
2057408-1 | |
|---|---|
DigiKey Part Number | A125716-ND |
Manufacturer | |
Manufacturer Product Number | 2057408-1 |
Description | CONN RCPT IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2057408-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 6 | |
Number of Columns | 16 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | kr 78,27928 | kr 169 083,24 |
| Unit Price without VAT: | kr 78,27928 |
|---|---|
| Unit Price with VAT: | kr 97,84910 |

