


QSCT251Q2R7B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q2R7B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q2R7B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q2R7B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q2R7B1GV001E |
Description | CAP CER 2.7PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q2R7B1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,85000 | kr 9,85 |
| 10 | kr 6,35000 | kr 63,50 |
| 50 | kr 4,95200 | kr 247,60 |
| 100 | kr 4,52140 | kr 452,14 |
| 500 | kr 3,79484 | kr 1 897,42 |
| 1 000 | kr 3,57014 | kr 3 570,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,23309 | kr 12 932,36 |
| 8 000 | kr 3,10776 | kr 24 862,08 |
| 12 000 | kr 3,04498 | kr 36 539,76 |
| 20 000 | kr 2,97537 | kr 59 507,40 |
| 28 000 | kr 2,93468 | kr 82 171,04 |
| Unit Price without VAT: | kr 9,85000 |
|---|---|
| Unit Price with VAT: | kr 12,31250 |


