


QSCP251Q0R4B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R4B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R4B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R4B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R4B1GV001T |
Description | CAP CER 0.4PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R4B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,02000 | kr 5,02 |
| 10 | kr 3,10200 | kr 31,02 |
| 50 | kr 2,32820 | kr 116,41 |
| 100 | kr 2,09100 | kr 209,10 |
| 500 | kr 1,69198 | kr 845,99 |
| 1 000 | kr 1,56863 | kr 1 568,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,38368 | kr 5 534,72 |
| 8 000 | kr 1,31496 | kr 10 519,68 |
| 12 000 | kr 1,28053 | kr 15 366,36 |
| 20 000 | kr 1,24238 | kr 24 847,60 |
| 28 000 | kr 1,22007 | kr 34 161,96 |
| 40 000 | kr 1,19861 | kr 47 944,40 |
| Unit Price without VAT: | kr 5,02000 |
|---|---|
| Unit Price with VAT: | kr 6,27500 |


