16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q160F1GV001T

DigiKey Part Number
712-QSCF500Q160F1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q160F1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q160F1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q160F1GV001T
Description
CAP CER 16PF 50V NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q160F1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 950
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,76000kr 8,76
10kr 5,61100kr 56,11
50kr 4,34620kr 217,31
100kr 3,95760kr 395,76
500kr 3,30184kr 1 650,92
1 000kr 3,09903kr 3 099,03
2 500kr 2,88494kr 7 212,35
5 000kr 2,75585kr 13 779,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 2,64955kr 26 495,50
20 000kr 2,56202kr 51 240,40
30 000kr 2,51816kr 75 544,80
Manufacturers Standard Package
Unit Price without VAT:kr 8,76000
Unit Price with VAT:kr 10,95000