Similar

QLCD250Q101J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q101J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q101J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q101J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q101J1GV001T |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q101J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E111JA01D | Murata Electronics | 8 930 | 490-GRM0335C1E111JA01DCT-ND | kr 0,91000 | Similar |


