


LRC0201BS3N3GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0201BS3N3GV001TTR-ND - Tape & Reel (TR) 712-LRC0201BS3N3GV001TCT-ND - Cut Tape (CT) 712-LRC0201BS3N3GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0201BS3N3GV001T |
Description | FIXED IND 3.3NH 300MA 380 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 300 mA 380mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0201BS3N3GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,21000 | kr 2,10 |
| 100 | kr 0,17330 | kr 17,33 |
| 1 000 | kr 0,14287 | kr 142,87 |
| 5 000 | kr 0,12459 | kr 622,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,11349 | kr 1 702,35 |
| 30 000 | kr 0,10700 | kr 3 210,00 |
| 45 000 | kr 0,10338 | kr 4 652,10 |
| 75 000 | kr 0,09900 | kr 7 425,00 |
| 105 000 | kr 0,09622 | kr 10 103,10 |
| 150 000 | kr 0,09335 | kr 14 002,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


