Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDCP500G120J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500G120J1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCP500G120J1GV001T |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCP500G120J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C120J5GACTU | KEMET | 102 522 | 399-C0603C120J5GACTUCT-ND | kr 0,91000 | Direct |
| C1608NP01H120J080AA | TDK | 1 392 | 445-14057-1-ND | kr 1,00000 | Direct |
| CC0603JRNPO9BN120 | YAGEO | 29 858 | 311-1059-1-ND | kr 0,91000 | Direct |
| CL10C120JB8NNNC | Samsung Electro-Mechanics | 118 557 | 1276-1254-1-ND | kr 0,91000 | Direct |
| GRM1885C1H120JA01D | Murata Electronics | 52 215 | 490-1405-1-ND | kr 1,09000 | Direct |








