22 pF Feed Through Capacitor 50V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP500G220M1GV001T

DigiKey Part Number
709-EMCP500G220M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP500G220M1GV001TCT-ND - Cut Tape (CT)
709-EMCP500G220M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP500G220M1GV001T
Description
CAP PASSTHRU 22PF 20% 50V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 pF Feed Through Capacitor 50V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP500G220M1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Type
Pass Through
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Capacitance
22 pF
Height (Max)
0.026" (0.65mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 793
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,47000kr 3,47
10kr 2,05300kr 20,53
50kr 1,51080kr 75,54
100kr 1,34470kr 134,47
500kr 1,24530kr 622,65
1 000kr 1,18993kr 1 189,93
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,84751kr 3 390,04
8 000kr 0,79926kr 6 394,08
12 000kr 0,77511kr 9 301,32
20 000kr 0,74834kr 14 966,80
28 000kr 0,73269kr 20 515,32
40 000kr 0,71763kr 28 705,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,47000
Unit Price with VAT:kr 4,33750