Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 20,0-JXS32-9-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1135-2-ND - Tape & Reel (TR) 1908-1135-1-ND - Cut Tape (CT) 1908-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 20,0-JXS32-9-10/15-T1-FU-WA-LF |
Description | CRYSTAL 20.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 9pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 20 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 20,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1113-2-ND | kr 4,64338 | Similar |
| Q 20,0-JXS21-8-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1117-2-ND | kr 4,86407 | Similar |
| Q 20,0-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1119-2-ND | kr 4,64338 | Similar |
| Q 20,0-JXS22-10-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1121-1-ND | kr 7,39000 | Similar |
| Q 20,0-JXS22-8-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1125-2-ND | kr 4,72047 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,84000 | kr 5,84 |
| 10 | kr 5,04500 | kr 50,45 |
| 25 | kr 4,76960 | kr 119,24 |
| 50 | kr 4,57060 | kr 228,53 |
| 100 | kr 4,38180 | kr 438,18 |
| 250 | kr 4,14408 | kr 1 036,02 |
| 500 | kr 3,97256 | kr 1 986,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,80826 | kr 3 808,26 |
| 2 000 | kr 3,65079 | kr 7 301,58 |
| 3 000 | kr 3,56172 | kr 10 685,16 |
| 5 000 | kr 3,45262 | kr 17 263,10 |
| 7 000 | kr 3,38265 | kr 23 678,55 |
| 10 000 | kr 3,31003 | kr 33 100,30 |
| Unit Price without VAT: | kr 5,84000 |
|---|---|
| Unit Price with VAT: | kr 7,30000 |





