Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

Q 16,0-JXS21-12-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS21-12-10/15-T1-WA-LF |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 16 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 16,0-JXS21-10-10/15-T1-WA-LF | Jauch Quartz | 280 | 1908-1257-1-ND | kr 7,12000 | Similar |
| Q 16,0-JXS21-9-10/15-T1-WA-LF | Jauch Quartz | 0 | 1908-1263-2-ND | kr 4,64338 | Similar |
| 402F1601XIAR | CTS-Frequency Controls | 0 | 402F1601XIAR-ND | kr 3,09620 | Similar |
| 402F1601XIAT | CTS-Frequency Controls | 0 | CTX1428TR-ND | kr 0,00000 | Similar |
| 402F1601XIJR | CTS-Frequency Controls | 0 | 402F1601XIJR-ND | kr 3,09620 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,64338 | kr 4 643,38 |
| Unit Price without VAT: | kr 4,64338 |
|---|---|
| Unit Price with VAT: | kr 5,80423 |



