45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB10S045JT1R6000

DigiKey Part Number
670-2977-2-ND - Tape & Reel (TR)
670-2977-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FB10S045JT1R6000
Description
CONN FPC BOTTOM 45POS 0.3MM R/A
Customer Reference
Detailed Description
45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
EDA/CAD Models
FB10S045JT1R6000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
45
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
Plastic
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.35A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 14,86000kr 14,86
10kr 12,64100kr 126,41
25kr 11,84360kr 296,09
50kr 11,27720kr 563,86
100kr 10,73830kr 1 073,83
Unit Price without VAT:kr 14,86000
Unit Price with VAT:kr 18,57500