Hole Plug, Threaded For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V301-1063-03

DigiKey Part Number
2291-V301-1063-03-ND
Manufacturer
Manufacturer Product Number
V301-1063-03
Description
SCREW PLUG M63 POLYAMIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 57,66000kr 57,66
10kr 48,97300kr 489,73
25kr 45,90360kr 1 147,59
50kr 43,71240kr 2 185,62
100kr 41,62410kr 4 162,41
250kr 39,01876kr 9 754,69
500kr 37,15730kr 18 578,65
1 000kr 35,38531kr 35 385,31
2 500kr 33,17254kr 82 931,35
Manufacturers Standard Package
Unit Price without VAT:kr 57,66000
Unit Price with VAT:kr 72,07500