Mosfet Array 600V 50A (Tc) Surface Mount ISOPLUS-SMPD™.B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE38P600TLB

DigiKey Part Number
MKE38P600TLB-ND
Manufacturer
Manufacturer Product Number
MKE38P600TLB
Description
MOSFET 600V 50A ISOPLUS-SMPD
Customer Reference
Detailed Description
Mosfet Array 600V 50A (Tc) Surface Mount ISOPLUS-SMPD™.B
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Configuration
-
FET Feature
-
Drain to Source Voltage (Vdss)
600V
Current - Continuous Drain (Id) @ 25°C
50A (Tc)
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Supplier Device Package
ISOPLUS-SMPD™.B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.