IXGN100N120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr 386,98000
Datasheet
IGBT Module Single 1200 V 160 A Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGN100N120

DigiKey Part Number
IXGN100N120-ND
Manufacturer
Manufacturer Product Number
IXGN100N120
Description
IGBT MODULE 1200V 160A SOT-227B
Customer Reference
Detailed Description
IGBT Module Single 1200 V 160 A Chassis Mount SOT-227B
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
160 A
Vce(on) (Max) @ Vge, Ic
-
Input
Standard
NTC Thermistor
No
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes