
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 56,19000 | kr 56,19 |
| 30 | kr 31,88200 | kr 956,46 |
| 120 | kr 26,54192 | kr 3 185,03 |
| 510 | kr 22,62725 | kr 11 539,90 |
| 1 020 | kr 21,98082 | kr 22 420,44 |
| Unit Price without VAT: | kr 56,19000 |
|---|---|
| Unit Price with VAT: | kr 70,23750 |

