IGBT Module Single 1700 V 42 A 312 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBN42N170A

DigiKey Part Number
IXBN42N170A-ND
Manufacturer
Manufacturer Product Number
IXBN42N170A
Description
IGBT MOD 1700V 42A 312W SOT-227B
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
IGBT Module Single 1700 V 42 A 312 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
42 A
Power - Max
312 W
Vce(on) (Max) @ Vge, Ic
6V @ 15V, 21A
Current - Collector Cutoff (Max)
50 µA
Input Capacitance (Cies) @ Vce
3.5 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tube
QuantityUnit PriceExt Price
300kr 342,38013kr 102 714,04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 342,38013
Unit Price with VAT:kr 427,97516