


DMA10P1200UZ-TRL | |
|---|---|
DigiKey Part Number | 238-DMA10P1200UZ-TRLCT-ND - Cut Tape (CT) 238-DMA10P1200UZ-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMA10P1200UZ-TRL |
Description | DIODE STANDARD 1200V 10A TO252AA |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 1pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,68000 | kr 37,68 |
| 10 | kr 24,67800 | kr 246,78 |
| 100 | kr 17,29650 | kr 1 729,65 |
| 500 | kr 14,14592 | kr 7 072,96 |
| 1 000 | kr 13,13407 | kr 13 134,07 |
| Unit Price without VAT: | kr 37,68000 |
|---|---|
| Unit Price with VAT: | kr 47,10000 |

