
CMA30P1600FC | |
|---|---|
DigiKey Part Number | CMA30P1600FC-ND |
Manufacturer | |
Manufacturer Product Number | CMA30P1600FC |
Description | SCR MODULE 1.6KV 47A I4-PAC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 47 A Series Connection - All SCRs Through Hole i4-Pac™-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 30 A | |
Current - On State (It (RMS)) (Max) | 47 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 55 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 430A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 90,81704 | kr 22 704,26 |
| Unit Price without VAT: | kr 90,81704 |
|---|---|
| Unit Price with VAT: | kr 113,52130 |

