Telecom IC Relay Switch 8-Flatpack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS117PL

DigiKey Part Number
TS117PL-ND
Manufacturer
Manufacturer Product Number
TS117PL
Description
IC TELECOM INTERFACE 8FLATPACK
Customer Reference
Detailed Description
Telecom IC Relay Switch 8-Flatpack
EDA/CAD Models
TS117PL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Relay Switch
Interface
-
Number of Circuits
2
Voltage - Supply
-
Current - Supply
-
Power (Watts)
800 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-Flatpack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.