


IXDI609SITR | |
|---|---|
DigiKey Part Number | 212-IXDI609SITR-ND - Tape & Reel (TR) 212-IXDI609SITRCT-ND - Cut Tape (CT) 212-IXDI609SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI609SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,40000 | kr 27,40 |
| 10 | kr 20,51100 | kr 205,11 |
| 25 | kr 18,78600 | kr 469,65 |
| 100 | kr 16,88800 | kr 1 688,80 |
| 250 | kr 15,98248 | kr 3 995,62 |
| 500 | kr 15,43678 | kr 7 718,39 |
| 1 000 | kr 14,98735 | kr 14 987,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 14,61753 | kr 29 235,06 |
| 4 000 | kr 14,31323 | kr 57 252,92 |
| 6 000 | kr 14,16077 | kr 84 964,62 |
| Unit Price without VAT: | kr 27,40000 |
|---|---|
| Unit Price with VAT: | kr 34,25000 |

