Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1963GSTR

DigiKey Part Number
212-CPC1963GSTR-ND - Tape & Reel (TR)
212-CPC1963GSTRCT-ND - Cut Tape (CT)
212-CPC1963GSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1963GSTR
Description
SSR RELAY SPST-NO 500MA 0-600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 600 V
Load Current
500 mA
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 479
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 55,36000kr 55,36
10kr 49,28100kr 492,81
25kr 47,06440kr 1 176,61
50kr 45,45180kr 2 272,59
100kr 43,89240kr 4 389,24
250kr 41,91228kr 10 478,07
500kr 40,47250kr 20 236,25
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 39,08109kr 39 081,09
2 000kr 37,73682kr 75 473,64
Manufacturers Standard Package
Unit Price without VAT:kr 55,36000
Unit Price with VAT:kr 69,20000