


MKJ3A6W7-10PN | |
|---|---|
DigiKey Part Number | 1003-1401-ND |
Manufacturer | |
Manufacturer Product Number | MKJ3A6W7-10PN |
Description | CONN PLUG MALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding |
Shell Size - Insert 7-10 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Crimp | Operating Temperature -55°C ~ 150°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 1 253,96640 | kr 31 349,16 |
| Unit Price without VAT: | kr 1 253,96640 |
|---|---|
| Unit Price with VAT: | kr 1 567,45800 |



