
M83513/25-E01NN | |
|---|---|
DigiKey Part Number | 1003-M83513/25-E01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/25-E01NN |
Description | CONN MICRO-D RCPT 31POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 104,81000 | kr 1 104,81 |
| 10 | kr 939,13200 | kr 9 391,32 |
| 25 | kr 880,38640 | kr 22 009,66 |
| 50 | kr 838,41840 | kr 41 920,92 |
| 100 | kr 798,46280 | kr 79 846,28 |
| Unit Price without VAT: | kr 1 104,81000 |
|---|---|
| Unit Price with VAT: | kr 1 381,01250 |

