
DCM37PF225 | |
|---|---|
DigiKey Part Number | 1003-2935-ND |
Manufacturer | |
Manufacturer Product Number | DCM37PF225 |
Description | CONN D-SUB PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 215,08000 | kr 215,08 |
| 10 | kr 182,77600 | kr 1 827,76 |
| 25 | kr 171,32880 | kr 4 283,22 |
| 50 | kr 163,15380 | kr 8 157,69 |
| 100 | kr 155,37180 | kr 15 537,18 |
| 250 | kr 145,65400 | kr 36 413,50 |
| 500 | kr 138,71130 | kr 69 355,65 |
| Unit Price without VAT: | kr 215,08000 |
|---|---|
| Unit Price with VAT: | kr 268,85000 |

