CIR06F-28-21P-F80-T12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr 2 043,93000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr 2 876,08500
Datasheet
Image for CIR06F-28-21P-F80-T12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR06F-28-21P-F80-T12

DigiKey Part Number
CIR06F-28-21P-F80-T12-ND
Manufacturer
Manufacturer Product Number
CIR06F-28-21P-F80-T12
Description
CONN PLUG MALE 37POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Proof
Connector Type
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
37
Current Rating (Amps)
13A
Shell Size - Insert
28-21
Voltage Rating
500VAC, 700VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Neoprene
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIR06CFZ-28-21P-F80ITT Cannon, LLC0CIR06CFZ-28-21P-F80-NDkr 2 043,93000Parametric Equivalent
CIR06F-28-21P-F80-T12-13ITT Cannon, LLC0CIR06F-28-21P-F80-T12-13-NDkr 2 876,08500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 2 688,80600kr 26 888,06
Unit Price without VAT:kr 2 688,80600
Unit Price with VAT:kr 3 361,00750