
B0023382 | |
|---|---|
DigiKey Part Number | 1003-1031-ND |
Manufacturer | |
Manufacturer Product Number | B0023382 |
Description | CONN PANLMOUNT HRDWR FOR SMZ PLG |
Customer Reference | |
Detailed Description | Connector Panel Mounting Hardware For SMZ Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SMZ (Type 43) | |
Accessory Type | Panel Mounting Hardware | |
For Use With/Related Products | SMZ Plugs | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |

