IS61VPS204836B-250TQLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 1 390,63917
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 1 390,63917
Datasheet
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 250 MHz 2.8 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61VPS204836B-250TQLI

DigiKey Part Number
IS61VPS204836B-250TQLI-ND
Manufacturer
Manufacturer Product Number
IS61VPS204836B-250TQLI
Description
IC SRAM 72MBIT PARALLEL 100LQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 250 MHz 2.8 ns 100-LQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
IS61VPS204836B-250TQLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
2M x 36
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Access Time
2.8 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
72kr 1 457,13903kr 104 914,01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1 457,13903
Unit Price with VAT:kr 1 821,42379