DRAM Memory IC 576Mbit Parallel 800 MHz 12 ns 168-FBGA (13.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS49RL18320-125BL

DigiKey Part Number
IS49RL18320-125BL-ND
Manufacturer
Manufacturer Product Number
IS49RL18320-125BL
Description
IC DRAM 576MBIT PAR 168FBGA
Customer Reference
Detailed Description
DRAM Memory IC 576Mbit Parallel 800 MHz 12 ns 168-FBGA (13.5x13.5)
Datasheet
 Datasheet
EDA/CAD Models
IS49RL18320-125BL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM
Memory Size
Memory Organization
32M x 18
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Access Time
12 ns
Voltage - Supply
1.28V ~ 1.42V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-FBGA (13.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.