IS46LQ16256C-053BLA2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 175,05769
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 141,59650
Datasheet
New at DigiKey
Image for IS46LQ16256C-053BLA2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46LQ16256C-053BLA2

DigiKey Part Number
706-IS46LQ16256C-053BLA2-ND
Manufacturer
Manufacturer Product Number
IS46LQ16256C-053BLA2
Description
AUTOMOTIVE (TC: -40 TO +105C), 4
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 4Gbit LVSTL 1.866 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.866 GHz
Mfr
Write Cycle Time - Word, Page
18ns
Packaging
Tray
Access Time
3.5 ns
Part Status
Active
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TC)
Memory Format
Grade
Automotive
Technology
SDRAM - Mobile LPDDR4X
Qualification
AEC-Q100
Memory Size
Mounting Type
Surface Mount
Memory Organization
256M x 16
Package / Case
Memory Interface
LVSTL
Supplier Device Package
200-TFBGA (10x14.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS46LQ16256BL-053BLA2-TRISSI, Integrated Silicon Solution Inc0706-IS46LQ16256BL-053BLA2-TR-NDkr 175,05769Parametric Equivalent
IS46LQ16256C-053BLA2-TRISSI, Integrated Silicon Solution Inc0706-IS46LQ16256C-053BLA2-TR-NDkr 141,59650Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
136kr 165,08250kr 22 451,22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 165,08250
Unit Price with VAT:kr 206,35313