IS43R86400D-6BLI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 64,31932
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 59,27278
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr 98,07000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr 60,82692
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R86400D-6BLI

DigiKey Part Number
IS43R86400D-6BLI-ND
Manufacturer
Manufacturer Product Number
IS43R86400D-6BLI
Description
IC DRAM 512MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
700 ps
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 2.7V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
60-TFBGA (8x13)
Memory Organization
64M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43R86400F-6BLIISSI, Integrated Silicon Solution Inc0IS43R86400F-6BLI-NDkr 64,31932Parametric Equivalent
IS43R86400F-6BLI-TRISSI, Integrated Silicon Solution Inc0IS43R86400F-6BLI-TR-NDkr 59,27278Parametric Equivalent
AS4C64M8D1-5BINAlliance Memory, Inc.01450-1331-NDkr 98,07000Similar
AS4C64M8D1-5BINTRAlliance Memory, Inc.0AS4C64M8D1-5BINTR-NDkr 60,82692Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types