IS42S16160G-6TLI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 59
Unit Price: kr 64,87000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 47,93935
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 8 802
Unit Price: kr 71,62000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 59,77759
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 63,33968
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 68,10815
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 63,33968
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr 68,10815
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 400
Unit Price: kr 94,97000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr 43,49812
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9 670
Unit Price: kr 61,12000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr 43,49812
Datasheet

Similar


Micron Technology Inc.
In Stock: 4
Unit Price: kr 78,82000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr 47,35000
Datasheet
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16160G-6TLI

DigiKey Part Number
IS42S16160G-6TLI-ND
Manufacturer
Manufacturer Product Number
IS42S16160G-6TLI
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types