
TLP321X | |
|---|---|
DigiKey Part Number | TLP321X-ND |
Manufacturer | |
Manufacturer Product Number | TLP321X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,60000 | kr 3,60 |
| 10 | kr 2,48200 | kr 24,82 |
| 100 | kr 1,76700 | kr 176,70 |
| 500 | kr 1,44234 | kr 721,17 |
| 1 000 | kr 1,33513 | kr 1 335,13 |
| 2 000 | kr 1,24388 | kr 2 487,76 |
| 5 000 | kr 1,14393 | kr 5 719,65 |
| 10 000 | kr 1,08150 | kr 10 815,00 |
| 25 000 | kr 1,01334 | kr 25 333,50 |
| Unit Price without VAT: | kr 3,60000 |
|---|---|
| Unit Price with VAT: | kr 4,50000 |

