Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL196XSM

DigiKey Part Number
58-TIL196XSM-ND
Manufacturer
Manufacturer Product Number
TIL196XSM
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Grade
-
Qualification
-
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 14,58000kr 14,58
25kr 9,16040kr 229,01
100kr 7,79210kr 779,21
500kr 6,66884kr 3 334,42
1 000kr 6,30197kr 6 301,97
2 000kr 5,99089kr 11 981,78
5 000kr 5,65155kr 28 257,75
10 000kr 5,44030kr 54 403,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 14,58000
Unit Price with VAT:kr 18,22500