
TIL113SM | |
|---|---|
DigiKey Part Number | 58-TIL113SM-ND |
Manufacturer | |
Manufacturer Product Number | TIL113SM |
Description | OPTOISO 5.3KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,63000 | kr 5,63 |
| 65 | kr 2,99092 | kr 194,41 |
| 130 | kr 2,73685 | kr 355,79 |
| 520 | kr 2,33335 | kr 1 213,34 |
| 1 040 | kr 2,17524 | kr 2 262,25 |
| 2 015 | kr 2,04659 | kr 4 123,88 |
| 5 005 | kr 1,89952 | kr 9 507,10 |
| 10 010 | kr 1,80705 | kr 18 088,57 |
| 25 025 | kr 1,70619 | kr 42 697,40 |
| Unit Price without VAT: | kr 5,63000 |
|---|---|
| Unit Price with VAT: | kr 7,03750 |

